Eaton Series Trip Block for Use with PKE12
- RS Stock No.:
- 774-0168
- Mfr. Part No.:
- 121723 PKE-XTU-1,2
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$222.74
(exc. GST)
$245.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $222.74 |
- RS Stock No.:
- 774-0168
- Mfr. Part No.:
- 121723 PKE-XTU-1,2
- Brand:
- Eaton
Related links
- Eaton 0.3 → 1.2 A Motor Protection Circuit Breaker, 690 V ac
- Eaton Function Element for use with PKE12, PKE32, PKE65
- Eaton Electronic Circuit breaker
- Eaton Electronic Circuit breaker 32A
- Eaton Electronic Circuit breaker 4A
- Eaton 3 → 12 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1 → 4 A Motor Protection Circuit Breaker, 690 V ac
- Eaton Series Function Element for Use with DILM(C)7 - 32, MSC-DEA