Eaton Standard Trip Block PKE Series Trip Block for Use with PKE12, PKE32

Subtotal (1 unit)*

$233.26

(exc. GST)

$256.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.26

*price indicative

RS Stock No.:
230-461
Mfr. Part No.:
121729 PKE-XTUA-12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Trip Block

Accessory Type

Standard Trip Block

For Use With

PKE12, PKE32

Series

PKE

Standards/Approvals

CE CSA-C22.2 No. 14-10 VDE 0660 CSA IEC/EN 60947-4-1 UL UL Category Control No.:NLRV IEC/EN 60947 UL File No.:E36332 CSA Class No.:3211-05 UL 508 CSA File No.:165628

COO (Country of Origin):
DE
The Eaton trip block is designed for motor protection applications, offering enhanced safety and reliability for various industrial environments. With its ability to connect to SmartWire-DT, this product seamlessly integrates into modern control systems, making it an ideal choice for automation solutions. The device is equipped to handle a current range of 3 to 12 A and supports various operational frequencies, enabling it to adapt to diverse operational needs. The device's robust design ensures it meets the rigorous demands of the industrial sector, with features aimed at minimising risks and optimising performance.

Phase-failure sensitivity prevents potential damage to motors

Three-pole configuration provides comprehensive motor protection

IP20 rated for protection against solid objects larger than 12mm

Compatible with Eaton's SmartWire-DT system for streamlined communication

Delivers reliable overload release for extended equipment lifespan

Maintains performance in extreme temperatures ranging from -25 to 55 °C

Mechanical shock resistance rated at 25 g for durability in harsh conditions

Designed for easy integration with various Eaton devices and systems

Constructed to comply with critical international safety standards

Each
$46.47
  • RS Stock No. 2370777
  • Mfr. Part No. 035127 SVB-PKZ0-E
Each
$38.25
Each
$68.11
Each
$50.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy