Schneider Electric Choke Altivar Series Choke for Use with Altivar 61 Series
- RS Stock No.:
- 656-0722
- Mfr. Part No.:
- VW3A4554
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$738.62
(exc. GST)
$812.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.62 |
*price indicative
- RS Stock No.:
- 656-0722
- Mfr. Part No.:
- VW3A4554
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | Altivar 61 Series | |
| Series | Altivar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With Altivar 61 Series | ||
Series Altivar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Altivar AC Line Choke
A line choke can be used to provide improved protection against overvoltages on the line supply and to reduce the current harmonics produced by the drive. The recommended chokes can be used to limit the line current. They have been developed in line with standard EN 50178 (VDE 0160 level 1 high energy overvoltages on the line supply). The inductance values are defined for a voltage drop between phases of between 3% and 5% of the nominal line voltage. Values higher than this will cause loss of torque. These chokes should be installed upstream of the drive.
The use of line chokes is recommended in particular under the following circumstances:
Close connection of several drives in parallel
Line supply with significant disturbance from other equipment (interference, overvoltages)
Line supply with voltage imbalance between phases above 1.8% of the nominal voltage
Drive supplied by a line with very low impedance (in the vicinity of a power transformer 10 times more powerful than the drive rating)
Installation of a large number of frequency converters on the same line
Reduction of overload in cos Ø correction capacitors, if the installation has a power factor correction unit
- RS Stock No. 6560671
- Mfr. Part No. VW3A5102
Each
$877.25
- RS Stock No. 6560665
- Mfr. Part No. VW3A5103
Each
$1,622.86
- RS Stock No. 0272769
- Mfr. Part No. FR-ADP
Each
$90.13
- RS Stock No. 5329407
- Mfr. Part No. VW3A1104R100
Each
$120.70
Related links
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 61, Altivar
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 32, Altivar
- Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 71Q Altivar 61Q
- Schneider Electric Choke Altivar Series Choke for Use with Variable Speed Drive
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Choke VW3A Series Choke for Use with Altivar 71 Series, Altivar 61 Series
- Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 212 Altivar 71










