- RS Stock No.:
- 609-7690
- Mfr. Part No.:
- LE1GVMEK
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$127.81
(exc. GST)
$140.59
(inc. GST)
Units | Per unit |
1 + | $127.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-7690
- Mfr. Part No.:
- LE1GVMEK
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Enclosure for GV2 Motor Starters
Supplied with waterproofing system.
Starter series GV2 - ME to be ordered separately.
Starter series GV2 - ME to be ordered separately.
Schneider Electric Enclosure, Polycarbonate Construction, IP55 Rating- LE1 Series - LE1GVMEK
Building a DOL starter for your motor? Choose this enclosure from Schneider Electric. It has plenty of room for you to wire in an LC1K contactor (188-4689) and a GV2ME circuit breaker (395-0251), so you can create a combined motor starter and electrical safety device. The enclosure is made from tough polycarbonate, which stands up to impact in demanding settings. Adaptable panels on the front mean you can customise it with an emergency stop (608-8264) and a pilot light (279-6028).
Features & Benefits
• Operating temperature range between -5°C and +40°C means it handles harsh conditions
• Dimensions of 201 (L) x 101 (W) x 94mm (D) so it fits into tight spaces
• Rated IP55 when sealed to protect components from dust and water in contaminated areas
• Free from mercury and toxic heavy metals so it's an environmentally friendly choice
• Dimensions of 201 (L) x 101 (W) x 94mm (D) so it fits into tight spaces
• Rated IP55 when sealed to protect components from dust and water in contaminated areas
• Free from mercury and toxic heavy metals so it's an environmentally friendly choice
Applications
• Building infrastructure
• Assembly lines
• Plant machinery
• Industrial automation
• Assembly lines
• Plant machinery
• Industrial automation
Can I mount this enclosure on a panel?
Yes. Thanks to an integral bracket on the rear, you can easily mount this enclosure on any flat surface including a wall or panel.
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
For Use With | LE1 Series |
Length | 201mm |
Width | 101mm |
Depth | 94mm |
Dimensions | 201 x 101 x 94 mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | LE1-GV |