McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- RS Stock No.:
- 510-0486
- Mfr. Part No.:
- 506MSC00002
- Brand:
- McLennan Servo Supplies
Subtotal (1 unit)*
$510.09
(exc. GST)
$561.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.09 |
*price indicative
- RS Stock No.:
- 510-0486
- Mfr. Part No.:
- 506MSC00002
- Brand:
- McLennan Servo Supplies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Accessory Type | Junction Box | |
| Product Type | Junction Box | |
| For Use With | Stepper Drives | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Accessory Type Junction Box | ||
Product Type Junction Box | ||
For Use With Stepper Drives | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Junction Box
The Junction Box is used to provide easy connection of the motor to the Sim-Step system and connections for limits and datum signals.
Sim-Step
Sim-Step offers a complete packaged system that is ready to use straight out of the box. Use the colour coded cables & accessories to simplify connections.,Sim-Step is supplied complete with ac supply cable, RS232 cable and terminator. Motor and colour coded datum / limit cables together with the junction box are purchased separately to interconnect the system.,Use the I/O breakout box (510-0492) & cable (510-0509) for integration in systems that require interaction with other machine functions. The programmable digital I/O is particularly useful when developing sequences for stand-alone operation.,The jog box (510-0515) can be used to manually control two Sim-Step units ,Sim-Step provides optional closed-loop control when an encoder is connected to the system using the encoder cable (510-0458 or 510-0470)
Related links
- McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- McLennan Servo Supplies Cable Cable for Use with Stepper Drives
- McLennan Servo Supplies Stepper Motor Controller 3 Phase, 3.5A
- McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8° 2.3 A, 4 Wires
- McLennan Servo Supplies Stepper Motor Controller 2 Phase, 6A
- McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V 7.5 °, 4 mm Shaft
- McLennan Servo Supplies Permanent Magnet Stepper Motor 5V 18 °, 1.5 mm Shaft
- McLennan Servo Supplies Permanent Magnet Stepper Motor 12V 7.5 °, 2 mm Shaft
