Festo Motor Cable NEBM Series Cable for Use with Motor,5251376
- RS Stock No.:
- 273-9640
- Mfr. Part No.:
- NEBM-M23G15-EH-7.5-Q7N-R3LEG14
- Brand:
- Festo
Subtotal (1 unit)*
$804.15
(exc. GST)
$884.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $804.15 |
*price indicative
- RS Stock No.:
- 273-9640
- Mfr. Part No.:
- NEBM-M23G15-EH-7.5-Q7N-R3LEG14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS, EN 61984 | |
| Model Number | 5251376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals CE, RoHS, EN 61984 | ||
Model Number 5251376 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 11.7A Current Rating, 7.5m Length - NEBM-M23G15-EH-7.5-Q7N-R3LEG14, Numeric Part Number:5251376
This cable is specially designed for motor applications, ensuring efficient power transmission in various industrial settings. Its robust construction and compatibility with Festo electrical components enhance the efficiency of connected devices while maintaining safety standards. It can handle high voltages, making it suitable for automation and control systems.
Features & Benefits
• Handles operational voltages up to 850V DC
• Current rating of 11.7A at 40°C for dependable performance
• IP67 protection provides resistance to dust and moisture
• Suitable bending radius for both fixed and moving applications
• Constructed from RoHS-compliant materials for environmental safety
• Multiple cores allow for versatile connectivity options
Applications
• Suitable for motors in automation systems
• Connecting field devices to controllers
• Utilised in energy chains for movement and flexibility
• Applicable in high voltage electrical connection environments
How can I ensure proper installation of this cable?
Ensure the cable is clean and dry, and follow the manufacturer's guidelines for connection to avoid potential issues.
What maintenance should be performed to keep the cable in good condition?
Regularly inspect for visible wear or damage and ensure connections are secure for optimal function.
Is this cable compatible with different types of controllers?
Yes, it features connections that accommodate various types of controllers, increasing its versatility in applications.
What is the significance of the IP67 rating?
The IP67 rating indicates protection against dust and temporary immersion in water, ensuring durability in challenging environments.
Can this cable be used in applications with moving parts?
Yes, it is designed to withstand bending in moving applications, making it suitable for dynamic environments.
- RS Stock No. 2739641
- Mfr. Part No. NEBM-S1G15-E-1.5-Q7-LE6
Each
$294.87
- RS Stock No. 0852627
- Mfr. Part No. NEBM-M17G12-EH-7.5-Q6N-LE12
Each
$370.61
- RS Stock No. 2739643
- Mfr. Part No. NEBM-S1G15-E-2.5-Q7-LE6
Each
$336.93
- RS Stock No. 2739656
- Mfr. Part No. NEBM-S1W9-E-10-Q5-LE6
Each
$490.05
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251379
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251375
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251378
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251374
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190886
- Festo Motor Cable NEBM Series Cable,NEBM-M23G15-EH-7.5-Q10N-R3LEG14
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers Servo Motors, Stepper Motors










