Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSF P
- RS Stock No.:
- 287-3574
- Mfr. Part No.:
- JJY:023434020003
- Brand:
- Siemens
Subtotal (1 unit)*
$3,539.25
(exc. GST)
$3,893.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,539.25 |
*price indicative
- RS Stock No.:
- 287-3574
- Mfr. Part No.:
- JJY:023434020003
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | PM240-2 FSF P | |
| Series | JJY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With PM240-2 FSF P | ||
Series JJY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Braking Resistor is designed with a rated power of PDB 2.75 kW and a maximum rated power of 55 kW. Its resistance is 2.5 ohm and it can handle a maximum DC link voltage of 420 V. It also includes an integrated thermostatic switch with a conductor cross section of 1.5 mm².
IP21 degree protection
CE UL and CSA compliance
Related links
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSF P
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSE P
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSD P
- Siemens Braking Resistor JJY Series Braking Resistor for Use with Power Module FSC
- Siemens Braking Resistor
- Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D
- Siemens 6SL3201 Braking Resistor
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
