Siemens Braking Resistor JJY Series Braking Resistor for Use with Power Module FSC

Subtotal (1 unit)*

$745.01

(exc. GST)

$819.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.01

*price indicative

RS Stock No.:
287-3572
Mfr. Part No.:
JJY:023433720001
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Braking Resistor

Product Type

Braking Resistor

For Use With

Power Module FSC

Series

JJY

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Braking Resistor is designed with a rated power of PDB 0.38 kW and a maximum rated power of 7.5 kW. Its resistance is 20 ohm and it can handle a maximum DC link voltage of 400 V.

IP20 degree protection

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy