Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D
- RS Stock No.:
- 287-3548
- Mfr. Part No.:
- 6SL3501-1BE32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$825.37
(exc. GST)
$907.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $825.37 |
*price indicative
- RS Stock No.:
- 287-3548
- Mfr. Part No.:
- 6SL3501-1BE32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Braking Resistor | |
| Accessory Type | Resistor | |
| For Use With | G115D | |
| Series | SINAMICS G115D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Braking Resistor | ||
Accessory Type Resistor | ||
For Use With G115D | ||
Series SINAMICS G115D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Braking Resistor is designed with a rated power of PDB 0.2 kW and a maximum rated power of 1.2 kW. Its resistance is 210 ohm with shielded lead for power connection.
IP65 degree protection
CE UL and cULus compliance
Related links
- Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D
- Siemens 6SL3201 Braking Resistor
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 20.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 15.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 15.4 A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
