Oriental Motor CC02 Series Cable, 1.5m Length
- RS Stock No.:
- 282-2089
- Mfr. Part No.:
- CC02AXH2
- Brand:
- Oriental Motor
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.80
(exc. GST)
$191.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.80 |
- RS Stock No.:
- 282-2089
- Mfr. Part No.:
- CC02AXH2
- Brand:
- Oriental Motor
Related links
- Oriental Motor CC02 Series Cable, 1.5m Length
- Omron Cable, 1.5m Length
- Schneider Electric Cable, 1.5m Length
- Oriental Motor CCM030B Series Cable, 600mm Length
- Oriental Motor CCM030B Series Cable, 3m Length
- Oriental Motor CC010KHBL Series Cable, 3m Length
- Oriental Motor CC010KHBL Series Cable, 1m Length
- Oriental Motor LHS01 Series Power Cable, 1m Length