Oriental Motor CC010KHBL Series Cable, 3m Length
- RS Stock No.:
- 282-2093
- Mfr. Part No.:
- CC030KHBLV
- Brand:
- Oriental Motor
1 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$234.87
(exc. GST)
$258.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $234.87 |
- RS Stock No.:
- 282-2093
- Mfr. Part No.:
- CC030KHBLV
- Brand:
- Oriental Motor
Related links
- Oriental Motor CC010KHBL Series Cable, 3m Length
- Oriental Motor CC010KHBL Series Cable, 1m Length
- Oriental Motor CCM030B Series Cable, 3m Length
- Oriental Motor CC03 Series Commoning Link, 3m Length
- Oriental Motor CCM030B Series Cable, 600mm Length
- Oriental Motor CC02 Series Cable, 1.5m Length
- Crouzet Cable, 3m Length
- Schneider Electric Cable for Use with Lexium 32, 3m Length