Oriental Motor CCM030B Series Cable, 3m Length
- RS Stock No.:
- 282-2097
- Mfr. Part No.:
- CCM030B1ABF
- Brand:
- Oriental Motor
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$276.32
(exc. GST)
$303.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $276.32 |
- RS Stock No.:
- 282-2097
- Mfr. Part No.:
- CCM030B1ABF
- Brand:
- Oriental Motor
Related links
- Oriental Motor CCM030B Series Cable, 3m Length
- Oriental Motor CCM030B Series Cable, 600mm Length
- Oriental Motor CC010KHBL Series Cable, 3m Length
- Oriental Motor CC03 Series Commoning Link, 3m Length
- Oriental Motor CC010KHBL Series Cable, 1m Length
- Oriental Motor CC02 Series Cable, 1.5m Length
- Crouzet Cable, 3m Length
- Schneider Electric Cable for Use with Lexium 32, 3m Length