Schneider Electric Cable, 1.5m Length
- RS Stock No.:
- 624-8876
- Mfr. Part No.:
- VW3M8201R15
- Brand:
- Schneider Electric
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$228.44
(exc. GST)
$251.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $228.44 |
- RS Stock No.:
- 624-8876
- Mfr. Part No.:
- VW3M8201R15
- Brand:
- Schneider Electric
Related links
- Schneider Electric Cable for Use with Lexium 32, 1.5m Length
- Schneider Electric Cable for Use with Servo motor BSH, 1.5m Length
- Oriental Motor CC02 Series Cable, 1.5m Length
- Omron Cable, 1.5m Length
- Schneider Electric Lexium Series Cable for Use with Stepper Drive...
- Schneider Electric Cable for Use with Servo motor BMH, 20m Length
- Schneider Electric Cable for Use with Lexium 32, 3m Length
- Schneider Electric Cable for Use with LU9G02, STBEPI2145, 300mm Length