Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor
- RS Stock No.:
- 280-2281
- Mfr. Part No.:
- 6SL3261-6GC00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$408.10
(exc. GST)
$448.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.10 |
*price indicative
- RS Stock No.:
- 280-2281
- Mfr. Part No.:
- 6SL3261-6GC00-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Frame | |
| For Use With | Motor | |
| Series | SINAMICS G120X | |
| Standards/Approvals | CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Frame | ||
For Use With Motor | ||
Series SINAMICS G120X | ||
Standards/Approvals CE, UL, RoHS | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS G120X is a push through frame for FSC.
IP20 rating
Related links
- Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor
- Siemens Cover SINAMICS G120X Series Cover for Use with Motor
- Siemens Mounting Adapter 6SL3261 Series Adapter for Use with Motor
- Siemens Protection Accessory SINAMICS G120X Series Motor Protection Unit for Use with Motor
- Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor
- Siemens Converter SINAMICS G120X Series Expansion Module for Use with C3 380-480 V
- Siemens 6ED1057 Series Mounting Kit for Use with Logo
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480 V 12 A
