Festo Motor Cable NEBM Series Cable for Use with Motor,5251374

Subtotal (1 unit)*

$503.05

(exc. GST)

$553.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.05

*price indicative

RS Stock No.:
273-9637
Mfr. Part No.:
NEBM-M23G15-EH-2.5-Q7N-R3LEG14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS, CE

Model Number

5251374

COO (Country of Origin):
BG

Festo NEBM Series Cable, 0 to 850V DC Voltage Range, 11.7A Current Rating - NEBM-M23G15-EH-2.5-Q7N-R3LEG14, Numeric Part Number:5251374


This motor cable is intended for robust electrical connections in industrial environments and is crucial for powering motors up to 850V DC. It is suitable for applications requiring dependable and high-performance wiring solutions, addressing the needs of automation, electronics, and mechanical industries.

Features & Benefits


• High flexibility for dynamic applications with bending radius

• IP67 rating ensures durability in harsh conditions

• Features 15 pins for versatile electrical connexion

• Can handle high surge resistance up to 6kV

• Constructed from materials compliant with EU directives and RoHS

• Designed for energy chains, promoting reliable power delivery

Applications


• Utilised with field devices for motor control

• Ideal for connecting motors in automated machinery

• Suitable for robotics and conveyor systems

• Used for high-voltage in industrial settings

• Employed in assemblies requiring robust electrical connections

What is the maximum current rating this cable can handle?


It can safely carry up to 11.7A at 40°C.

How can I ensure proper installation of this motor cable?


Follow the bending radius guidelines and ensure secure screw-type connections.

Is this cable suitable for outdoor use?


The IP67 rating allows it to withstand outdoor conditions when mounted.

What temperatures can the cable withstand during operation?


It performs effectively in temperatures ranging from -40°C to 90°C.

Can this cable be used with various motor types?


Yes, it is compatible with different motors within its voltage specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy