Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- RS Stock No.:
- 270-8784
- Mfr. Part No.:
- 3RK1902-1NC10
- Brand:
- Siemens
Subtotal (1 unit)*
$314.91
(exc. GST)
$346.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.91 |
*price indicative
- RS Stock No.:
- 270-8784
- Mfr. Part No.:
- 3RK1902-1NC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Bus Cable | |
| For Use With | M200D Motor Starter | |
| Series | 3RK1902 | |
| Standards/Approvals | CSA, RoHS, UL, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Bus Cable | ||
For Use With M200D Motor Starter | ||
Series 3RK1902 | ||
Standards/Approvals CSA, RoHS, UL, IEC | ||
- COO (Country of Origin):
- DE
The Siemens Bus cable is a accessary for all M200D motor starter. This bus cable has M12 socket and connector coding of the M12 circular connector is B coding. This cable sheath colour is violet and colour of insulation of data wires is red and green. The cable sheath and wire insulation is made by polyurethane material and its enclosure made by thermoplastic polyurethane material.
RoHS compliant
Chemical resistance
Number of poles is 2
CSA IEC and UL approved
Moulded type of strain relief
- RS Stock No. 2708781
- Mfr. Part No. 3RK1902-1GC10
Each
$243.68
- RS Stock No. 2708788
- Mfr. Part No. 3RK1902-2NB30
Each
$118.14
- RS Stock No. 2708782
- Mfr. Part No. 3RK1902-1NB30
Each
$191.60
- RS Stock No. 2708791
- Mfr. Part No. 3RK1902-3GC10
Each
$333.32
Related links
- Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- Siemens M200D Motor Starter IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Phoenix Contact Covering Hood Hybrid Motor Starter Series Bus Cable for Use with Contactron Bridge
- Siemens M200D Motor Starter 0.75 kW IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65












