Siemens M200D Motor Starter, 24V, IP65
- RS Stock No.:
- 217-6537
- Mfr. Part No.:
- 3RK1335-0AS01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$782.74
(exc. GST)
$861.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.74 |
*price indicative
- RS Stock No.:
- 217-6537
- Mfr. Part No.:
- 3RK1335-0AS01-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Motor Starter | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Overall Length | 139mm | |
| Maximum Voltage | 24V | |
| Standards/Approvals | EAC, CE/IEC 60947-1, CSA, IEC 61000-4-5, IEC 61000-4-4, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 174mm | |
| Series | M200D | |
| Overall Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Overall Length 139mm | ||
Maximum Voltage 24V | ||
Standards/Approvals EAC, CE/IEC 60947-1, CSA, IEC 61000-4-5, IEC 61000-4-4, UL | ||
Hazardous Area Certification No | ||
Overall Width 174mm | ||
Series M200D | ||
Overall Depth 32mm | ||
- COO (Country of Origin):
- DE
The Siemens M200D communication module for PROFINET. It is a removable bus connection x M12 with loop-through and power connection 24 V 2 x 7/8" with loop through via technology module.
Insulation voltage: 30V
Operating voltage: 24V
Mounting type: Screw fixing
IP65 rated
Related links
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 0.75 kW IP65
- Siemens Communication Module SIRIUS M200D Series Communication Module for Use with SIRIUS M200D Motor Starters
- Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter