Omron 1SA Series Cable for Use with Servo Motor, 15m Length, 200 → 750 W, 230 V
- RS Stock No.:
- 270-1664
- Mfr. Part No.:
- R88A-CX1A015BF
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-1664
- Mfr. Part No.:
- R88A-CX1A015BF
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Integrated Cable | |
| For Use With | Servo Motor | |
| Series | 1SA | |
| Voltage Range | 230 V | |
| Power Rating | 200 → 750 W | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Integrated Cable | ||
For Use With Servo Motor | ||
Series 1SA | ||
Voltage Range 230 V | ||
Power Rating 200 → 750 W | ||
Length 15m | ||
- COO (Country of Origin):
- PL
The Omron 1SA servo hybrid cable with brake is a integrated cable solution applicable for servo motor used to connect between different points that receive more than one type of signal. The fast, precise movements required in systems benefit from having just a single cable relaying the necessary energy and signals.
Space saving
Cost effective
Cost effective
Related links
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron 1SA Series Cable for Use with Servo Motor 750 → 3000 W, 230 → 400 V
- Omron Integrated Cable 1SA Series Cable for Use with Servo Motor
- Weller T0053174599 T0053 Hot Air station 750 W, 230 V
- Omron Servo Brake Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Extension Cable 1SA Series Cable for Use with Servo Motor
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 15m Length
