Omron Extension Cable 1SA Series Cable for Use with Servo Motor
- RS Stock No.:
- 270-1668
- Mfr. Part No.:
- R88A-CX1BE10BF
- Brand:
- Omron
Subtotal (1 unit)*
$1,693.08
(exc. GST)
$1,862.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,693.08 |
*price indicative
- RS Stock No.:
- 270-1668
- Mfr. Part No.:
- R88A-CX1BE10BF
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Extension Cable | |
| For Use With | Servo Motor | |
| Series | 1SA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Extension Cable | ||
For Use With Servo Motor | ||
Series 1SA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The OMRON 1SA servo extension hybrid cable is a very handy when your servo is further away from the controller than the wire on the servo allows.
Better performance
Cost effective
Related links
- Omron Extension Cable 1SA Series Cable for Use with Servo Motor
- Omron Integrated Cable 1SA Series Cable for Use with Servo Motor
- Omron 1SA Series Cable for Use with Servo Motor 750 → 3000 W, 230 → 400 V
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron Extension Cable for Use with ZX2
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
