Siemens PCB 3RW5955 Series PC Connection Kit for Use with 3RW55

Subtotal (1 unit)*

$1,279.33

(exc. GST)

$1,407.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.33

*price indicative

RS Stock No.:
269-7052
Mfr. Part No.:
3RW59550PY14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PC Connection Kit

Accessory Type

PCB

For Use With

3RW55

Series

3RW5955

Standards/Approvals

CE, CSA, EAC, RoHS, UL

COO (Country of Origin):
CZ
The Siemens Assembled firing printed circuit board is for 3RW55 high performance soft starters who confidently handle even difficult starting and stopping operations.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy