Siemens PCB 3RW55 Series Option Board for Use with 3RW55

Subtotal (1 unit)*

$1,111.03

(exc. GST)

$1,222.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.03

*price indicative

RS Stock No.:
161-402
Mfr. Part No.:
3RW5951-0PC05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Option Board

Accessory Type

PCB

For Use With

3RW55

Series

3RW55

Standards/Approvals

UKCA, RoHS, PRS, LRS, EAC, DNV, CE, ABS

COO (Country of Origin):
CZ
The Siemens innovative soft starter is designed for seamless operation in various industrial applications. Offering a robust and reliable solution, it enhances motor control while protecting against electrical faults. This advanced product features a printed circuit board rated for 600 V and 25 A, ideal for controlling motors in demanding environments. With a strong focus on efficiency, it reduces wear on mechanical components, ultimately extending the lifespan of both the motor and the connected equipment. Moreover, the soft starter complies with stringent environmental guidelines, ensuring both safety and sustainability in hazardous locations. A blend of quality engineering and intuitive design makes it an essential asset for any industrial setup.

Compatible with many motor types for versatility

Integrated protection prevents electrical overloads

Operates reliably in extreme ambient conditions

Easy access to online support and information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy