Siemens Box 3RW5955 Series Cover for Use with 3RW55

Subtotal (1 unit)*

$393.66

(exc. GST)

$433.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.66

*price indicative

RS Stock No.:
156-010
Mfr. Part No.:
3RW5955-0VY00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Box

For Use With

3RW55

Series

3RW5955

Standards/Approvals

UKCA, RoHS Directive, REACh Regulation, EAC, CE

COO (Country of Origin):
CZ
The Siemens soft starter is an innovative solution designed to provide a smooth start and stop for electric motors, enhancing operational efficiency and prolonging equipment life. With advanced control features, it optimises the motor's performance by reducing inrush current and mechanical stress during start-up.

Built with advanced monitoring for improved reliability during operation

Compatible with a wide range of industrial motor applications

Features easy integration into existing systems for seamless upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy