Eaton Enclosure CI-K2-100-M Series Insulated Enclosure for Use with Mounting Plate
- RS Stock No.:
- 229-9374
- Mfr. Part No.:
- 206893 CI-K2-100-M
- Brand:
- Eaton
Subtotal (1 unit)*
$86.18
(exc. GST)
$94.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.18 |
*price indicative
- RS Stock No.:
- 229-9374
- Mfr. Part No.:
- 206893 CI-K2-100-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Insulated Enclosure | |
| For Use With | Mounting Plate | |
| Series | CI-K2-100-M | |
| Standards/Approvals | IEC/EN 60529, IEC 60068-2-11, ETIM 7.0 Low-voltage industrial componENts (EG000017)/Empty Enclosure for switchgear (EC000712), EN 50102, ecl@ss10.0.1-27-37-13-01 (AKN343014), DIN EN ISO 62, DIN EN 62208, VDE 0471 Part 2, UL 94 VO/1.5 mm thickness, UL 94 HB, IEC/EN 61439, IEC 60243-1, IEC 60112, IEC 60093, IEC 60068-2-78, IEC 60068-2-30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Insulated Enclosure | ||
For Use With Mounting Plate | ||
Series CI-K2-100-M | ||
Standards/Approvals IEC/EN 60529, IEC 60068-2-11, ETIM 7.0 Low-voltage industrial componENts (EG000017)/Empty Enclosure for switchgear (EC000712), EN 50102, ecl@ss10.0.1-27-37-13-01 (AKN343014), DIN EN ISO 62, DIN EN 62208, VDE 0471 Part 2, UL 94 VO/1.5 mm thickness, UL 94 HB, IEC/EN 61439, IEC 60243-1, IEC 60112, IEC 60093, IEC 60068-2-78, IEC 60068-2-30 | ||
The Eaton insulated enclosure comes with a mounting plate. It is made up of glass-fibre reinforced polycarbonate and available in grey colour. It has 160x100x100mm dimensions.
IP65 protection class
Operating temperature range is from -25°C to +70 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton Enclosure CI-K small enclosures Series Insulated Enclosure for Use with Mounting Plate
- Eaton Enclosure PKZ0-G Series Enclosure for Use with CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V)
- Eaton Enclosure CI-K small enclosures Series Insulated Enclosure for Use with DIN Rail
- Eaton Enclosure for use with PKZ0
- Eaton Enclosure for use with PKZM0
- Eaton Eaton Moeller Series Light Grey IP65 181 mm, 100 mm
- Eaton CI-K Contactor Enclosure for use with DILE Contactor
- Eaton Eaton Moeller Series Black IP65 100 mm 100 mm
