- RS Stock No.:
- 272-2335
- Mfr. Part No.:
- 265363 CI-K2-PKZ0-NA
- Brand:
- Eaton
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$41.21
(exc. GST)
$45.33
(inc. GST)
Units | Per unit |
1 + | $41.21 |
- RS Stock No.:
- 272-2335
- Mfr. Part No.:
- 265363 CI-K2-PKZ0-NA
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series CI-K accessory insulated enclosure that is fitted with N and PE terminal with plastic enclosure material, it has surface mounting type model.
Degree of protection NEMA 3R
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
Range | Eaton Moeller |
For Use With | PKZ0 |
Related links
- Eaton Padlock Cover for use with E-PKZ0-G Enclosure
- Eaton Enclosure for Use with CI-K2-PKZ0-G(R)(V), CI-PKZ0-G(R)(V)M
- Shunt Release Shunt trip for use with PKE, Shunt release PKZ0(4)
- Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- Eaton A-PKZ0 Shunt Opening Release for use with Circuit Breaker
- Eaton Enclosure for Use with PKZ0
- Eaton Moeller Series Plastic Enclosure for Use with PKZ0, 105 x 100mm
- Eaton Series Enclosure for Use with PKZ0