Igus Cable for Use with Drive, 5m Length
- RS Stock No.:
- 224-6147
- Mfr. Part No.:
- 6FX8002-5DN06-1AF0 - MAT98515123 (5m)
- Brand:
- Igus
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$448.80
(exc. GST)
$493.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $448.80 |
- RS Stock No.:
- 224-6147
- Mfr. Part No.:
- 6FX8002-5DN06-1AF0 - MAT98515123 (5m)
- Brand:
- Igus
Related links
- Igus Cable for Use with Drive, 5m Length
- Igus Cable for Use with Drive, 10m Length
- Igus Cable for Use with Drive, 20m Length
- Igus Signal Cable for Use with Drive, 20m Length
- Siemens Signal Cable for Use with SINAMICS DRIVE-CLiQ, 5m Length
- Siemens Cable, 5m Length
- Schneider Electric Lexium 32 Series Power Cable for Use with Servo...
- Facom Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Square Drive