Igus Cable for Use with Drive, 20m Length
- RS Stock No.:
- 224-6145
- Mfr. Part No.:
- 6FX8002-5DN06-1CA0 - MAT98515123 (20m)
- Brand:
- Igus
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,036.10
(exc. GST)
$1,139.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,036.10 |
- RS Stock No.:
- 224-6145
- Mfr. Part No.:
- 6FX8002-5DN06-1CA0 - MAT98515123 (20m)
- Brand:
- Igus
Related links
- Igus Cable for Use with Drive, 20m Length
- Igus Signal Cable for Use with Drive, 20m Length
- Igus Cable for Use with Drive, 10m Length
- Igus Cable for Use with Drive, 5m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 20m Length
- Omron Cable for Use with 230 V Servomotors R88M-, 20m Length
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 20m Length
- Omron Cable for Use with G-Series Servo Motors from 50 → 750 W, 20m Length