Igus Cable for Use with Drive, 10m Length
- RS Stock No.:
- 224-6143
- Mfr. Part No.:
- 6FX8002-5DN06-1BA0 - MAT98515123 (10m)
- Brand:
- Igus
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$686.03
(exc. GST)
$754.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $686.03 |
- RS Stock No.:
- 224-6143
- Mfr. Part No.:
- 6FX8002-5DN06-1BA0 - MAT98515123 (10m)
- Brand:
- Igus
Related links
- Igus Cable for Use with Drive, 10m Length
- Igus Cable for Use with Drive, 5m Length
- Igus Cable for Use with Drive, 20m Length
- Igus chainflex CF130.UL Control Cable, 3 Cores, 1.5 mm²,...
- Igus chainflex CF140.UL Control Cable, 5 Cores, 0.75 mm²,...
- Igus Signal Cable for Use with Drive, 20m Length
- Igus chainflex CF10 Control Cable, 4 Cores, 0.5 mm², YY, Screened,...
- Igus chainflex CF130.UL Control Cable, 5 Cores, 0.34 mm²,...