Schneider Electric Altivar Series Braking Resistor
- RS Stock No.:
- 221-0037
- Mfr. Part No.:
- VW3A7606R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$683.84
(exc. GST)
$752.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.84 |
*price indicative
- RS Stock No.:
- 221-0037
- Mfr. Part No.:
- VW3A7606R30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braking Resistor | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braking Resistor | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Braking Resistor is a power resistor that absorbs and dissipates as heat, this is extra energy thus slowing down or braking the motor. This is often referred to as Dynamic Braking and is very useful in safely controlling motor stops, increasing efficiency and lessening mechanical wear and tear. Thermal protection via the servo drive.
IP65 Degree of Protection
Related links
- Schneider Electric Altivar Series Braking Resistor
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 60 hp 600 V light cycle,
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 55 kW 380...480 V
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable Speed Drive
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV320 Lexium 32i, Lexium
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drives (ATV340ATV950)
