Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900

Subtotal (1 unit)*

$1,301.42

(exc. GST)

$1,431.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,301.42

*price indicative

RS Stock No.:
220-8779
Mfr. Part No.:
VW3A7744
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braking Resistor

For Use With

Altivar Machine ATV340, Altivar Process ATV900

Series

Altivar

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 10 Ohm and average power 3.4 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 and Altivar machine ATV340.

Protection type Thermal protection via drive or temperature control switch at 120 °C

Width 390 mm

Height 640 mm

Depth 180 mm

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy