Schneider Electric Altivar Series Braking Resistor

Subtotal (1 unit)*

$753.95

(exc. GST)

$829.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$753.95

*price indicative

RS Stock No.:
221-0034
Mfr. Part No.:
VW3A7604R07
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braking Resistor

Series

Altivar

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Braking Resistor is a power resistor that absorbs and dissipates as heat, this is extra energy thus slowing down or “braking” the motor. This is often referred to as “Dynamic Braking” and is very useful in safely controlling motor stops, increasing efficiency and lessening mechanical wear and tear. Thermal protection via the servo drive.

IP65 Degree of Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy