- RS Stock No.:
- 220-8793
- Mfr. Part No.:
- VW3M3302
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$596.17
(exc. GST)
$655.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $596.17 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8793
- Mfr. Part No.:
- VW3M3302
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric additional I/O module is compatible with Lexium 32 range. It has four discrete inputs and two discrete outputs. It has two analogue outputs of 10 V, 0 to 20 mA current and ohmic value of 470 Ohm with resolution of 12 bits for 0.25 ms.
Mercury free
Reverse polarity protection Yes on input
Short-circuit protection Yes on output
Electrical connection Spring terminal
Reverse polarity protection Yes on input
Short-circuit protection Yes on output
Electrical connection Spring terminal
Specifications
Attribute | Value |
---|---|
Accessory Type | Module |
For Use With | Lexium 32M |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Communication Card for Use with Lexium 32M
- Schneider Electric Communication Card for Use with Lexium 32M, 12 V
- Schneider Electric Communication Card for Use with Lexium 32, 24 V
- Schneider Electric Communication Module for Use with Logic...
- Schneider Electric Communication Module for use with ComPact...
- Schneider Electric Communication Module for Use with SR Series
- Schneider Electric Communication Module, 500 mA
- Schneider Electric Communication Module for Use with Modicon M258