Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Variable speed drive ATV950 wall
- RS Stock No.:
- 220-8774
- Mfr. Part No.:
- VW3A7733
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$716.33
(exc. GST)
$787.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.33 |
*price indicative
- RS Stock No.:
- 220-8774
- Mfr. Part No.:
- VW3A7733
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braking Resistor | |
| For Use With | Altivar Machine ATV340, Variable speed drive ATV950 wall mount, Variable speed drive ATV930 wall mount, Variable speed drive ATV930, Variable speed drive ATV320, Altivar Process ATV900, Altivar Machine ATV320 | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braking Resistor | ||
For Use With Altivar Machine ATV340, Variable speed drive ATV950 wall mount, Variable speed drive ATV930 wall mount, Variable speed drive ATV930, Variable speed drive ATV320, Altivar Process ATV900, Altivar Machine ATV320 | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric braking resistor has ohmic value of 16 Ohm with average power available 1.1 kW at 50 °C.It is compatible with various machine and process range such as ATV320,ATV900 and ATV340.
Width 190 mm
Height 570 mm
Depth 180 mm
IP degree of protection IP20
Related links
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV950 wall mount 5.5 kW 380...480
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drives (ATV340ATV950)
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 160 kW 380...480
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 55 kW 380...480 V
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable Speed Drive
