Siemens Memory Module 3UF79 Series Memory Card for Use with SIMOCODE pro S/V

Subtotal (1 unit)*

$218.74

(exc. GST)

$240.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.74

*price indicative

RS Stock No.:
217-6571
Mfr. Part No.:
3UF7901-0AA01-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Memory Module

Product Type

Memory Card

For Use With

SIMOCODE pro S/V

Series

3UF79

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens memory module is for the parameterization of SIMOCODE pro S/V without PC/PG.

Colour: Titanium grey

Operating temperature:

Storage temperature:

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy