Siemens 3UF7600 Series I/O Module for Use with Basic Device SIMOCODE pro S

Subtotal (1 unit)*

$532.23

(exc. GST)

$585.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.23

*price indicative

RS Stock No.:
152-471
Mfr. Part No.:
3UF7600-1AU01-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Accessory Type

Multifunction Module

Series

3UF7600

For Use With

Basic Device SIMOCODE pro S

Standards/Approvals

RoHS Directive, ATEX, CCC, CE, DNV, EAC, IECEX, Profibus, RCM, REACh Regulation, RMRS, UKCA, UL

Hazardous Area Certification

No

Communication Protocol

I/O

Supply Voltage

110V ac/dc, 240V ac/dc

COO (Country of Origin):
DE

Siemens 3UF7600 Series I/O Module, 110V Supply Voltage, 240V Supply Voltage - 3UF7600-1AU01-0


This I/O module is a multifunction accessory designed to extend the control capabilities of a Basic SIMOCODE pro S device. It accepts dual supply voltages for flexible deployment in varied electrical systems and is intended for use alongside the primary control unit in automated motor-management installations.

Features and Benefits:


• 110V AC/DC supply provides flexible power options for installations
• 240V AC/DC supply enables compatibility with common mains supplies
• Multifunction design consolidates multiple I/O roles into one unit
• Profibus compatibility supports deterministic fieldbus communications
• Broad standards approvals simplify multinational system integration

Applications


• Used with SIMOCODE pro S Basic devices in motor control panels
• Ideal for installations requiring Profibus fieldbus connectivity
• Suitable for systems needing multiple I/O functions in Compact space
• Can be used in projects targeting maritime certification regimes
• Employed where regulatory compliance across regions is required

What supply voltage options does it accept?


It supports both 110V AC/DC and 240V AC/DC supplies.

Which control device is it intended to pair with?


It is designed for use with a Basic SIMOCODE pro S control device.

Which certifications indicate international regulatory acceptance?


It holds approvals including RoHS, CE, UL, ATEX, IECEx, DNV, EAC, RMRS, RCM, REACH Regulation and CCC.

Is it suitable for hazardous-area-certified installations?


It is not certified for use in hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy