Siemens Scalance Series Memory Module for Use with SCALANCE W
- RS Stock No.:
- 254-2957
- Mfr. Part No.:
- 6GK59078UA000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,120.94
(exc. GST)
$1,233.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.94 |
*price indicative
- RS Stock No.:
- 254-2957
- Mfr. Part No.:
- 6GK59078UA000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Module | |
| Accessory Type | Removable Data Storage | |
| Series | Scalance | |
| For Use With | SCALANCE W | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Module | ||
Accessory Type Removable Data Storage | ||
Series Scalance | ||
For Use With SCALANCE W | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE CLP 2GB W700 AP iFeatures, removable data storage medium for enabling iFeatures for SCALANCE W in access point mode or client mode. Allows simple device replacement in case of fault, as well as the recording of configuration data.
For all SCALANCE W1700 and W700 devices based on IEEE 802.11ax
- RS Stock No. 2542900
- Mfr. Part No. 6GK19000UQ000AA0
Each
$348.97
- RS Stock No. 2542958
- Mfr. Part No. 6GK59080UA000AA0
Each
$422.88
- RS Stock No. 2542956
- Mfr. Part No. 6GK59074UA000AA0
Each
$563.73
- RS Stock No. 2560875
- Mfr. Part No. 6GK59070PA00
Each
$497.50
Related links
- Siemens Scalance Series Memory Module for Use with SCALANCE W1788
- Siemens Scalance Series Memory Module for Use with SCALANCE MUM85X
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
- Siemens SCALANCE Series Device Plug Link for Use with SCALANCE
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens Scalance Series Power Supply for Use with SCALANCE X-500
- Siemens Scalance Series Plug for Use with Unlocking Features of SCALANCE W in client mode
- Siemens SCALANCE Series Screw for Use with SCALANCE












