Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- RS Stock No.:
- 215-8379
- Mfr. Part No.:
- XW2Z-300K
- Brand:
- Omron
Subtotal (1 unit)*
$258.84
(exc. GST)
$284.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.84 |
*price indicative
- RS Stock No.:
- 215-8379
- Mfr. Part No.:
- XW2Z-300K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | I/O Connecting Cable | |
| Series | XW2Z | |
| For Use With | Pulse I/O Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type I/O Connecting Cable | ||
Series XW2Z | ||
For Use With Pulse I/O Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Omron XW2Z I/O connection cable is used to connect I/O relay terminals to I/O units for programmable controllers with one touch.
Cables with Connectors for G70V and G7TC I/O Relay Terminals, G70D and G70R Relay Terminals, and G70A and P7TF-IS/OS I/O Terminal Sockets.
Cables with loose wires available with or without crimp terminals.
Cables available for programmable controllers from Mitsubishi Electric.
Related links
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z-R Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Modules
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron XW2Z-R Series Connecting Cable for Use with MIL 20 Connector-type I/O Units for Programmable Controllers
- Omron I/O Connecting Cable PLC connection cable PLC NX-I/O, CJ1
- Omron XW2Z Series PLC Cable for Use with XW2B-20G
- Omron, XW2Z Series Input Devices for Use with FH Series Only
