Siemens Memory Module 3RB2985 Series Expansion Module for Use with 3RB22/23 of Size S00-S12

Subtotal (1 unit)*

$622.62

(exc. GST)

$684.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.62

*price indicative

RS Stock No.:
213-0997
Mfr. Part No.:
3RB2985-2AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

Accessory Type

Memory Module

For Use With

3RB22/23 of Size S00-S12

Series

3RB2985

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIRIUS series memory module analogue basic 1 GF used for 3RB22/23 of size S00...S12. It is efficient and always up to date modular system.

Simple working

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy