Siemens Sealing Cap 3RK1902 Series Sealing Kit for Use with 9-Pole Power Sockets

Subtotal (1 unit)*

$53.09

(exc. GST)

$58.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.09

*price indicative

RS Stock No.:
213-0004
Mfr. Part No.:
3RK1902-0CK00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sealing Kit

Accessory Type

Sealing Cap

For Use With

9-Pole Power Sockets

Series

3RK1902

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens 3RK1902-0CK00 is a Cover for 9-pole power sockets

IP Degree of protection IP65.

Each
$19.82
  • RS Stock No. 2402892
  • Mfr. Part No. 199465 PKZM0-XDM32-PI
Each
$21.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy