- RS Stock No.:
- 248-2388
- Mfr. Part No.:
- 1785430
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$5.202
(exc. GST)
$5.722
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $5.202 | $520.20 |
*price indicative
- RS Stock No.:
- 248-2388
- Mfr. Part No.:
- 1785430
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact photovoltaic connector has self-sealing, without interlock and is black in Color.
Degree of protection IP65/IP67
Nominal cross section 0 mm²
Insulating material TPE
Nominal cross section 0 mm²
Insulating material TPE
Specifications
Attribute | Value |
---|---|
Type | Sealing Cap |
Gender | Female |
Series | 16, MKDSP 10N/ 3-10 |
Related links
- Staubli Sealing Caps
- Amphenol Industrial Sealing Caps
- Molex 207129 Crimp Tool for Mizu-P25 Sealing Caps
- Bulgin M12 Sealing Caps Female Circular Connector Dust Cap, Shell...
- RS PRO Sealing Caps
- Siemens SIPLUS Series End Cap for Use with Sealing Caps
- Sealing Cap sealing plug, Shell Size 30mm diameter 30mm for use...
- Mains Connector Accessories