Lovato Electric Surface Mount Enclosure SM1 Series Cover for Use with SM1P

Subtotal (1 unit)*

$168.33

(exc. GST)

$185.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.33

*price indicative

RS Stock No.:
212-5486
Mfr. Part No.:
SM1Z1712P
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Cover

Accessory Type

Surface Mount Enclosure

For Use With

SM1P

Series

SM1

Standards/Approvals

No

COO (Country of Origin):
IT
The Lovato surface mount enclosure is designed for surface fitting.

It can be used with SM1P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy