Lovato Electric Surface Mount Enclosure SM1 Series Cover for Use with SM1P

Subtotal (1 unit)*

$62.72

(exc. GST)

$68.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.72

*price indicative

RS Stock No.:
212-5481
Mfr. Part No.:
SM1Z1701P
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Surface Mount Enclosure

Product Type

Cover

For Use With

SM1P

Series

SM1

Standards/Approvals

No

COO (Country of Origin):
IT
The Lovato surface mount enclosure is designed for surface fitting.

It can be used with SM1P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy