- RS Stock No.:
- 231-9048
- Mfr. Part No.:
- 1SBN101337R1000 FR16AF-12
- Brand:
- ABB
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$116.84
(exc. GST)
$128.52
(inc. GST)
Units | Per unit |
1 + | $116.84 |
- RS Stock No.:
- 231-9048
- Mfr. Part No.:
- 1SBN101337R1000 FR16AF-12
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB series FR16AF-12 is empty enclosure for enclosed direct-On-Line starter with AF contactors. Housing material is ABS.
Width - 107 mm
Height - 230 mm
Length - 131 mm
Height - 230 mm
Length - 131 mm
Specifications
Attribute | Value |
---|---|
For Use With | Motor Starters |
Length | 250mm |
Width | 100mm |
Dimensions | 250 x 140 x 110 mm |
Related links
- ABB Soft Starter 15 kW 3 Phase, IP20
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- ABB Motor Starters
- RS PRO Type K Thermocouple 250mm Length, 1mm Diameter → +750°C
- RS PRO Type K Thermocouple 250mm Length, 6mm Diameter → +1100°C
- Phoenix Contact Hybrid Motor Starters Series BUS Connector for Use...
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- ABB GEMINI Series RAL 7035 Steel Blank Panel 250mm W for Use with Enclosure