Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-750
- Mfr. Part No.:
- 6FX8002-8QN21-1AG0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$877.17
(exc. GST)
$964.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.17 |
*price indicative
- RS Stock No.:
- 676-750
- Mfr. Part No.:
- 6FX8002-8QN21-1AG0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed for robust applications in demanding environments. Engineered with a combination of 4x2.5 mm² power conductors and an additional array of signal conductors, this cable ensures optimal power delivery and signal integrity. Its flexible design and impressive bending radius make it suitable for both static and dynamic deployments, while the flame-resistant and oil-resistant materials ensure durability under extreme conditions. With a maximum length of 6.0 m and a weight of merely 1.68 kg, the cable offers both efficiency and ease of installation, making it the Ideal solution for connecting motors and converters in various industrial applications.
Designed with 4x2.5 mm² power conductors for effective power transmission
Incorporates signal conductors to maintain high signal quality
Static deployment bending radius of 39.9 mm for fixed installations
Dynamic deployment bending radius of 99.8 mm suitable for cable carriers
Rated voltage of 600 V/1000 V ensuring adaptability to various electrical requirements
Manufactured from PUR material for high durability and resilience
Flame resistance compliant with EN 60332-1-1 to 1-3 standards
Capable of withstanding ambient temperatures ranging from -20 to 80 °C
Lightweight at just 1.68 kg facilitating easier handling and installation
Provides a maximum tensile stress of 50 N/mm² for reliable application








