Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-345
- Mfr. Part No.:
- 6FX8002-8QN21-1CJ0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$2,345.52
(exc. GST)
$2,580.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,345.52 |
*price indicative
- RS Stock No.:
- 676-345
- Mfr. Part No.:
- 6FX8002-8QN21-1CJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed for robust industrial applications. Featuring a Durable and flexible construction, this cable ensures reliable performance across a range of environments, from fixed installations to dynamic deployments. With an impressive resistance to both weather and mechanical stress, this product is engineered to withstand harsh conditions while maintaining optimal functionality. The motion connect 800plus supports high electrical specifications, making it indispensable for modern automation systems, where precision and reliability are paramount.
Four cores complemented by a combination of different cross-sections for optimal power and signal transmission
Designed to operate under a test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors
Supports flexible installations with a minimum bending radius of 99.8 mm ensuring adaptability in dynamic environments
Rated for temperatures ranging from -20 to 80 °C catering to diverse operational scenarios
Constructed with PUR for superior oil and flame resistance ensuring longevity and safety
Handles a maximum tensile load of 20 N/mm² in moving applications thus providing stability during operations
Compliant with international safety standards including UL and CSA certifications for enhanced usability in global markets
