Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-286
- Mfr. Part No.:
- 6FX5002-8QN21-1EH0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$2,996.21
(exc. GST)
$3,295.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,996.21 |
*price indicative
- RS Stock No.:
- 676-286
- Mfr. Part No.:
- 6FX5002-8QN21-1EH0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Connection Assembly is designed to facilitate seamless communication between motors and converters in dynamic applications. Engineered for both fixed and flexible installations, this cable combines robust electrical properties with mechanical resilience, ensuring reliable operation in various environments. With its Advanced insulation and flame resistance, the product maintains optimal performance while adhering to safety standards, making it Ideal for industrial settings where reliability and longevity are paramount. The MOTION CONNECT 500 supports diverse applications with operating temperatures ranging from -20 to 80 degrees Celsius, which showcases its adaptability and efficiency in demanding scenarios.
Four cores with varying cross-sections enhance versatility in connections
Test voltage capability of 1.5 kV for power conductors ensures safety under high loads
Ability to handle dynamic deployments with a maximum of 100000 bends increases lifespan
Pre-assembled design simplifies the installation process saving time on site
Oil-resistant materials protect the cable integrity in challenging environments
Connector design with SPEED-CONNECT facilitates quick and reliable connections
Flame-resistant construction complies with EN 60332-1-1 to 1-3 standards enhancing safety
Temperature resilience enables operation in extreme conditions expanding application areas







