Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- RS Stock No.:
- 669-409
- Mfr. Part No.:
- 3RA2318-8XB30-1FB4
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$699.72
(exc. GST)
$769.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $699.72 |
*price indicative
- RS Stock No.:
- 669-409
- Mfr. Part No.:
- 3RA2318-8XB30-1FB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Motor Accessory | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Motor Accessory | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 16 A and a power rating of 7.5 kW at 400 V. It is a 3-pole unit designed for 24 V DC operation and features an integrated diode for improved performance. The assembly includes screw terminals for secure connections and incorporates both electrical and mechanical interlocks, ensuring safe and reliable operation during reversing operations.
Integrates easily into various systems, promoting flexibility
User-friendly Interface for quick setup and maintenance
Advanced technology features that support energy efficiency
Promotes reliability in operations, reducing downtime
Optimizes productivity through effective motor management
Related links
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders
- Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
