Schneider Electric Locking Accessory TeSyS Vario Series Shaft for Use with VN20, VN12, V02 to V2
- RS Stock No.:
- 219-9432
- Mfr. Part No.:
- VZN17
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.34
(exc. GST)
$49.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.34 |
*price indicative
- RS Stock No.:
- 219-9432
- Mfr. Part No.:
- VZN17
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Shaft | |
| For Use With | VN20, VN12, V02 to V2 | |
| Series | TeSyS Vario | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Shaft | ||
For Use With VN20, VN12, V02 to V2 | ||
Series TeSyS Vario | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys vario switch disconnector for mounting at back of an enclosure, 3 poles, 12A/690V, for motor switching applications up to 4kW at 400V AC-23. Complete unit composed of a switch body V0, an extension shaft VZN17, a door interlock plate KZ32, a red handle with yellow 60x60mm front plate KCD1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with central fixing on door, ensuring IP65 to the mounting.
Distance between back of enclosure and door is 300 to 330mm
It is multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh) product
It is easy to use
Related links
- Schneider Electric Locking Accessory, TeSyS Vario Series
- Schneider Electric Mounting and fixing Accessory, TeSyS Vario Series
- Schneider Electric Protection Accessory TeSyS Vario Series Cover for Use with VZ12 VZ3, VZ4
- Schneider Electric Locking Accessory for use with MTZ1
- Schneider Electric Locking Accessory for Use with Compartmentalised Application, PC application
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Actuator, TeSyS Vario Series
- Schneider Electric Plate, TeSyS Vario Series
