Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210446
- RS Stock No.:
- 342-885
- Mfr. Part No.:
- EAMM-U-60-D40-60R-91
- Brand:
- Festo
Subtotal (1 unit)*
$1,160.95
(exc. GST)
$1,277.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.95 |
*price indicative
- RS Stock No.:
- 342-885
- Mfr. Part No.:
- EAMM-U-60-D40-60R-91
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Kit | |
| Accessory Type | Parallel Interface | |
| For Use With | Motor | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | 1210446 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Kit | ||
Accessory Type Parallel Interface | ||
For Use With Motor | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number 1210446 | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is engineered for high-performance automation, seamlessly integrating into various systems. Designed with flexibility in mind, it accommodates diverse mounting positions and operates efficiently under varying conditions. With a robust gear unit ratio of 1:1, it ensures consistent torque transmission at maximum rotational speeds of up to 6000 rpm. This kit also boasts RoHS compliance, making it a responsible choice for environmentally-conscious projects. The combination of its lightweight construction and compact size allows for easy installation while maintaining excellent functionality. Ideal for demanding applications, it proves to be a reliable component for sustained operation in both industrial and commercial settings.
Offers exceptional mass moment of inertia for improved stability
Independent frictional torque enhances performance consistency
Designed for reliability under a broad range of temperatures
High degree of protection ensures durability in harsh environments
Compatible interface codes facilitate straightforward integration
Related links
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D32-60R-91
- Festo Parallel Interface EAMM Series Connector Kit,EAMM-U-60-D32-60R-91-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-86-D50-80PB-102
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-87-T46-70A-147
- Festo Parallel Interface EAMM Series Parallel Set for Use with Motor,EAMM-U-50-D32-40R-78
