Festo Parallel Interface EAMM Series Connector Kit,1210455
- RS Stock No.:
- 342-235
- Mfr. Part No.:
- EAMM-U-60-D32-60R-91-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,646.97
(exc. GST)
$1,811.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,646.97 |
*price indicative
- RS Stock No.:
- 342-235
- Mfr. Part No.:
- EAMM-U-60-D32-60R-91-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Parallel Interface | |
| Product Type | Connector Kit | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | 1210455 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Parallel Interface | ||
Product Type Connector Kit | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number 1210455 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is expertly designed for high performance applications, ensuring optimal reliability and efficiency in operation. Constructed to meet stringent guidelines, this kit boasts robust versatility with an optional mounting position, making it ideal for a variety of configurations. Its impressive ability to handle high speeds, combined with a compact size, aligns perfectly with advanced engineering requirements. This product stands out with its dimensional accuracy and superior torque handling capabilities, delivering consistent results in demanding environments.
Offers a gear unit ratio of 1:1 for balanced performance
Supports maximum rotational speeds of 6000 rpm for enhanced productivity
Ensures a degree of protection at IP65 safeguarding against dust and water ingress
Accommodates a wide ambient temperature range for flexible use
Features RoHS compliant materials promoting environmental responsibility
Related links
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D32-60R-91
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210453
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577346
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210450
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-86-D50-80PB-102
