Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- RS Stock No.:
- 275-946
- Mfr. Part No.:
- 3VA9157-0PK57
- Brand:
- Siemens
Subtotal (1 unit)*
$712.87
(exc. GST)
$784.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.87 |
*price indicative
- RS Stock No.:
- 275-946
- Mfr. Part No.:
- 3VA9157-0PK57
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Operator Panel | |
| Accessory Type | Rotary Handle Kit | |
| For Use With | 3VA10/11 | |
| Series | 3VA | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Operator Panel | ||
Accessory Type Rotary Handle Kit | ||
For Use With 3VA10/11 | ||
Series 3VA | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens Side Wall Mounted Rotary Operator is designed with precision and durability in mind. Perfect for various industrial applications, this product integrates seamlessly with the 3VA10/11 model, enhancing operational reliability. With its robust mounting bracket and 24 V DC lighting kit accessory, this unit ensures both safety and visibility in critical environments. The mechanical design boasts a height of 70 mm, making it an ideal choice for situations where space is a consideration. Supported by relevant certifications, this product ensures compliance with general product approvals and EMV test certificates, offering peace of mind alongside functionality.
Emergency stop functionality enhances safety in industrial settings
Mechanical design allows for installation in tight spaces
Robust construction suitable for harsh environments
Related links
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA51
